
EKXJ351ELL151MU50S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL151MU50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL151MU50S |
Description | CAP ALUM 150UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.028" (51.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,65700 € | 26,57 € |
| 50 | 2,14600 € | 107,30 € |
| 250 | 1,81300 € | 453,25 € |
| 500 | 1,70824 € | 854,12 € |
| 1.000 | 1,62124 € | 1.621,24 € |
| 2.500 | 1,52847 € | 3.821,18 € |
| 5.000 | 1,47201 € | 7.360,05 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

