


EKXJ351ELL151ML45S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL151ML45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL151ML45S |
Description | CAP ALUM 150UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL151ML45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.19375 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.831" (46.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,63700 € | 26,37 € |
| 50 | 2,12940 € | 106,47 € |
| 250 | 1,79840 € | 449,60 € |
| 500 | 1,69426 € | 847,13 € |
| 1.000 | 1,60780 € | 1.607,80 € |
| 2.500 | 1,51560 € | 3.789,00 € |
| 5.000 | 1,45948 € | 7.297,40 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

