
EKXJ351ELL151ML40S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL151ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL151ML40S |
Description | CAP ALUM 150UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL151ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 960 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,36200 € | 23,62 € |
| 50 | 1,89800 € | 94,90 € |
| 250 | 1,59524 € | 398,81 € |
| 500 | 1,49996 € | 749,98 € |
| 1.000 | 1,42082 € | 1.420,82 € |
| 2.500 | 1,33645 € | 3.341,12 € |
| 5.000 | 1,28509 € | 6.425,45 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

