
EKXJ351ELL121MU40S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL121MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL121MU40S |
Description | CAP ALUM 120UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.87875 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,16800 € | 21,68 € |
| 50 | 1,73660 € | 86,83 € |
| 250 | 1,45524 € | 363,81 € |
| 500 | 1,36670 € | 683,35 € |
| 1.000 | 1,29317 € | 1.293,17 € |
| 2.500 | 1,21477 € | 3.036,92 € |
| 5.000 | 1,16704 € | 5.835,20 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

