
EKXJ251ELL680MJ35S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL680MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL680MJ35S |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL680MJ35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.075 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,24600 € | 12,46 € |
| 50 | 0,97560 € | 48,78 € |
| 100 | 0,89020 € | 89,02 € |
| 800 | 0,71120 € | 568,96 € |
| 1.600 | 0,67046 € | 1.072,74 € |
| 3.200 | 0,63663 € | 2.037,22 € |
| 5.600 | 0,61356 € | 3.435,94 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

