330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ251ELL331MM45S

DigiKey Part Number
565-EKXJ251ELL331MM45S-ND
Manufacturer
Manufacturer Product Number
EKXJ251ELL331MM45S
Description
CAP ALUM 330UF 20% 250V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ251ELL331MM45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.485 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.34125 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.831" (46.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,67000 €4,67 €
103,22000 €32,20 €
502,62140 €131,07 €
2502,23140 €557,85 €
5002,10868 €1.054,34 €
1.0002,00680 €2.006,80 €
2.5001,89819 €4.745,48 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €