
EKXJ251ELL331ML50S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL331ML50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL331ML50S |
Description | CAP ALUM 330UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL331ML50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.475 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.31875 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,84900 € | 28,49 € |
| 50 | 2,30620 € | 115,31 € |
| 250 | 1,95280 € | 488,20 € |
| 500 | 1,84160 € | 920,80 € |
| 1.000 | 1,74925 € | 1.749,25 € |
| 2.500 | 1,65080 € | 4.127,00 € |
| 5.000 | 1,59088 € | 7.954,40 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

