
EKXJ251ELL271ML45S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL271ML45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL271ML45S |
Description | CAP ALUM 270UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL271ML45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9475 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.831" (46.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,50900 € | 25,09 € |
| 50 | 2,02200 € | 101,10 € |
| 250 | 1,70436 € | 426,09 € |
| 500 | 1,60440 € | 802,20 € |
| 1.000 | 1,52141 € | 1.521,41 € |
| 2.500 | 1,43292 € | 3.582,30 € |
| 5.000 | 1,37906 € | 6.895,30 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

