Parametric Equivalent



EKXJ251ELL181MM25S | |
|---|---|
DigiKey Part Number | 565-3505-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL181MM25S |
Description | CAP ALUM 180UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL181MM25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1375 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E181MHD6 | Nichicon | 0 | 493-14951-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17500 € | 21,75 € |
| 50 | 1,74240 € | 87,12 € |
| 100 | 1,60610 € | 160,61 € |
| 500 | 1,37158 € | 685,79 € |
| 1.000 | 1,29785 € | 1.297,85 € |
| 2.500 | 1,21922 € | 3.048,05 € |
| 5.000 | 1,17136 € | 5.856,80 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


