
EKXJ251ELL151MK40S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL151MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL151MK40S |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL151MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 890 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.0025 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,93200 € | 19,32 € |
| 50 | 1,54020 € | 77,01 € |
| 100 | 1,41660 € | 141,66 € |
| 500 | 1,20424 € | 602,12 € |
| 1.000 | 1,13744 € | 1.137,44 € |
| 2.500 | 1,06619 € | 2.665,47 € |
| 5.000 | 1,02282 € | 5.114,10 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

