


EKXJ251ELL121ML25S | |
|---|---|
DigiKey Part Number | 565-3501-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL121ML25S |
Description | CAP ALUM 120UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL121ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 755 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.69875 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83600 € | 18,36 € |
| 50 | 1,45920 € | 72,96 € |
| 250 | 1,21400 € | 303,50 € |
| 500 | 1,13680 € | 568,40 € |
| 1.000 | 1,07266 € | 1.072,66 € |
| 2.500 | 1,00426 € | 2.510,65 € |
| 5.000 | 0,96263 € | 4.813,15 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

