390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL391ML50S

DigiKey Part Number
565-EKXJ221ELL391ML50S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL391ML50S
Description
CAP ALUM 390UF 20% 220V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ221ELL391ML50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
2.028" (51.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,17000 €4,17 €
102,85800 €28,58 €
502,31380 €115,69 €
2501,95948 €489,87 €
5001,84796 €923,98 €
1.0001,75539 €1.755,39 €
2.5001,65668 €4.141,70 €
5.0001,59659 €7.982,95 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €