
EKXJ221ELL331ML45S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL331ML45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL331ML45S |
Description | CAP ALUM 330UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL331ML45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2625 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 1.831" (46.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,44900 € | 24,49 € |
| 50 | 1,97220 € | 98,61 € |
| 250 | 1,66068 € | 415,17 € |
| 500 | 1,56272 € | 781,36 € |
| 1.000 | 1,48134 € | 1.481,34 € |
| 2.500 | 1,39459 € | 3.486,47 € |
| 5.000 | 1,34178 € | 6.708,90 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

