
EKXJ221ELL181MK45S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL181MK45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL181MK45S |
Description | CAP ALUM 180UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL181MK45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.005 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.26125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,34820 € | 67,41 € |
| 100 | 1,23690 € | 123,69 € |
| 500 | 1,04568 € | 522,84 € |
| 1.000 | 0,98551 € | 985,51 € |
| 2.500 | 0,92132 € | 2.303,30 € |
| 5.000 | 0,88225 € | 4.411,25 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

