
EKXJ221ELL151MM20S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL151MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL151MM20S |
Description | CAP ALUM 150UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL151MM20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 815 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.83375 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,74000 € | 17,40 € |
| 50 | 1,38100 € | 69,05 € |
| 100 | 1,26770 € | 126,77 € |
| 500 | 1,07316 € | 536,58 € |
| 1.000 | 1,01196 € | 1.011,96 € |
| 2.500 | 0,94669 € | 2.366,72 € |
| 5.000 | 0,90696 € | 4.534,80 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

