68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ201ELL680MJ30S

DigiKey Part Number
565-EKXJ201ELL680MJ30S-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL680MJ30S
Description
CAP ALUM 68UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ201ELL680MJ30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
405 mA @ 120 Hz
Ripple Current @ High Frequency
1.0125 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,96700 €9,67 €
500,74960 €37,48 €
1000,68060 €68,06 €
8000,53613 €428,90 €
1.6000,50322 €805,15 €
3.2000,47590 €1.522,88 €
5.6000,45725 €2.560,60 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €