
EKXJ201ELL471ML50S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL471ML50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL471ML50S |
Description | CAP ALUM 470UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL471ML50S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.755 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.94875 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.028" (51.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,40700 € | 34,07 € |
| 50 | 2,78000 € | 139,00 € |
| 250 | 2,37144 € | 592,86 € |
| 500 | 2,24294 € | 1.121,47 € |
| 1.000 | 2,13625 € | 2.136,25 € |
| 2.500 | 2,02251 € | 5.056,27 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

