
EKXJ201ELL271MU45S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL271MU45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL271MU45S |
Description | CAP ALUM 270UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9025 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,96600 € | 19,66 € |
| 50 | 1,56740 € | 78,37 € |
| 250 | 1,30768 € | 326,92 € |
| 500 | 1,22588 € | 612,94 € |
| 1.000 | 1,15796 € | 1.157,96 € |
| 2.500 | 1,08553 € | 2.713,83 € |
| 5.000 | 1,04143 € | 5.207,15 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

