
EKXJ201ELL121MK30S | |
|---|---|
DigiKey Part Number | 565-4981-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL121MK30S |
Description | CAP ALUM 120UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL121MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 725 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.63125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24100 € | 12,41 € |
| 50 | 0,97180 € | 48,59 € |
| 100 | 0,88680 € | 88,68 € |
| 500 | 0,74046 € | 370,23 € |
| 1.000 | 0,69443 € | 694,43 € |
| 2.500 | 0,64530 € | 1.613,25 € |
| 5.000 | 0,61538 € | 3.076,90 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

