
EKXJ161ELL560MJ20S | |
---|---|
DigiKey Part Number | 565-4980-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL560MJ20S |
Description | CAP ALUM 56UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 787.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,55900 € | 5,59 € |
50 | 0,42500 € | 21,25 € |
100 | 0,38240 € | 38,24 € |
500 | 0,30908 € | 154,54 € |
2.000 | 0,26676 € | 533,52 € |
4.000 | 0,25080 € | 1.003,20 € |
6.000 | 0,24275 € | 1.456,50 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |