
EKXJ161ELL331MU40S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL331MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL331MU40S |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.385 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.11625 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77400 € | 17,74 € |
| 50 | 1,40940 € | 70,47 € |
| 250 | 1,17140 € | 292,85 € |
| 500 | 1,09650 € | 548,25 € |
| 1.000 | 1,03430 € | 1.034,30 € |
| 2.500 | 0,96795 € | 2.419,88 € |
| 5.000 | 0,92756 € | 4.637,80 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

