
EKXJ161ELL331MK50S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL331MK50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL331MK50S |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL331MK50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 $ | 3,74 $ |
| 10 | 2,52400 $ | 25,24 $ |
| 50 | 2,02040 $ | 101,02 $ |
| 100 | 1,86180 $ | 186,18 $ |
| 500 | 1,58918 $ | 794,59 $ |
| 1.000 | 1,50343 $ | 1.503,43 $ |
| 2.500 | 1,41200 $ | 3.530,00 $ |
| 5.000 | 1,35633 $ | 6.781,65 $ |
| Unit Price without VAT: | 3,74000 $ |
|---|---|
| Unit Price with VAT: | 4,45060 $ |

