
EKXJ161ELL181MK30S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL181MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL181MK30S |
Description | CAP ALUM 180UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL181MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 885 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.99125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 $ | 2,26 $ |
| 10 | 1,49000 $ | 14,90 $ |
| 50 | 1,16740 $ | 58,37 $ |
| 100 | 1,06560 $ | 106,56 $ |
| 500 | 0,89050 $ | 445,25 $ |
| 1.000 | 0,83538 $ | 835,38 $ |
| 2.500 | 0,77660 $ | 1.941,50 $ |
| 5.000 | 0,74081 $ | 3.704,05 $ |
| Unit Price without VAT: | 2,26000 $ |
|---|---|
| Unit Price with VAT: | 2,68940 $ |

