
EKXJ161ELL181MJ50S | |
|---|---|
DigiKey Part Number | 565-4888-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL181MJ50S |
Description | CAP ALUM 180UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL181MJ50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.76625 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70400 € | 17,04 € |
| 50 | 1,35140 € | 67,57 € |
| 100 | 1,24010 € | 124,01 € |
| 800 | 1,00691 € | 805,53 € |
| 1.600 | 0,95389 € | 1.526,22 € |
| 3.200 | 0,90986 € | 2.911,55 € |
| 5.600 | 0,87984 € | 4.927,10 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

