120 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ161ELL121MJ35S

DigiKey Part Number
565-EKXJ161ELL121MJ35S-ND
Manufacturer
Manufacturer Product Number
EKXJ161ELL121MJ35S
Description
CAP ALUM 120UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ161ELL121MJ35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.2825 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,12000 €11,20 €
500,87320 €43,66 €
1000,79530 €79,53 €
8000,63180 €505,44 €
1.6000,59459 €951,34 €
3.2000,56369 €1.803,81 €
5.6000,54261 €3.038,62 €
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €