Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKXG401ETD820MM25S | |
|---|---|
DigiKey Part Number | EKXG401ETD820MM25S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKXG401ETD820MM25S |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.525 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401EBC820MM25S | Chemi-Con | 105 | 565-EKXJ401EBC820MM25SCT-ND | 3,06000 € | Upgrade |
| 860241381008 | Würth Elektronik | 97 | 732-860241381008CT-ND | 6,43000 € | Parametric Equivalent |
| UCS2G820MHD | Nichicon | 13.033 | 493-14941-ND | 2,63000 € | Parametric Equivalent |
| UCS2G820MHD1TN | Nichicon | 677 | 493-13294-1-ND | 2,63000 € | Parametric Equivalent |
| UCY2G820MHD3TN | Nichicon | 256 | 493-4832-1-ND | 3,22000 € | Parametric Equivalent |






