Similar
Similar
Similar
Similar

EKXG401ELL680MM25S | |
|---|---|
DigiKey Part Number | 565-1467-ND |
Manufacturer | |
Manufacturer Product Number | EKXG401ELL680MM25S |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG401ELL680MM25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4625 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ421ELL680MM25S | Chemi-Con | 554 | 565-EKXJ421ELL680MM25S-ND | 2,70000 € | Similar |
| UCY2G680MHD | Nichicon | 0 | 493-5470-ND | 1,17503 € | Similar |
| UCY2G680MHD3 | Nichicon | 297 | 493-17599-ND | 2,52000 € | Similar |
| UVY2G680MHD | Nichicon | 219 | 493-12497-ND | 2,71000 € | Similar |





