EKXG401ELL151MM40S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 275
Unit Price: 5,41000 €
Datasheet

Similar


Nichicon
In Stock: 284
Unit Price: 4,77000 €
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG401ELL151MM40S

DigiKey Part Number
565-1471-ND
Manufacturer
Manufacturer Product Number
EKXG401ELL151MM40S
Description
CAP ALUM 150UF 20% 400V RADIAL
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG401ELL151MM40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
985 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.21625 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.634" (41.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ401ELL151MM40SChemi-Con275565-EKXJ401ELL151MM40S-ND5,41000 €Direct
UCY2G151MHDNichicon284493-5467-ND4,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes