EKXG401EC3820MM25S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 105
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 118
Unit Price: 6,51000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 13.537
Unit Price: 2,67000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 687
Unit Price: 2,67000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.006
Unit Price: 3,26000 €
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG401EC3820MM25S

DigiKey Part Number
565-EKXG401EC3820MM25STR-ND - Tape & Reel (TR)
565-EKXG401EC3820MM25SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKXG401EC3820MM25S
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
1.525 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes