Similar
Direct
Similar
Similar
Similar

EKXG201ELL680MK20S | |
|---|---|
DigiKey Part Number | 565-1436-ND |
Manufacturer | |
Manufacturer Product Number | EKXG201ELL680MK20S |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG201ELL680MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.175 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ221ELL680MK20S | Chemi-Con | 0 | 565-EKXJ221ELL680MK20S-ND | 1,44000 € | Similar |
| UCY2D680MHD3 | Nichicon | 0 | 493-16718-ND | 1,45000 € | Direct |
| UAS2D680MHD | Nichicon | 0 | 493-7012-ND | 0,60970 € | Similar |
| UCY2D680MPD | Nichicon | 1.005 | 493-13072-ND | 1,41000 € | Similar |
| UVY2D680MHD | Nichicon | 0 | UVY2D680MHD-ND | 0,40343 € | Similar |






