
EKXF451ELL270ML20S | |
|---|---|
DigiKey Part Number | 565-5063-ND |
Manufacturer | |
Manufacturer Product Number | EKXF451ELL270ML20S |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF451ELL270ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 762.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35900 € | 13,59 € |
| 50 | 1,06780 € | 53,39 € |
| 100 | 0,97570 € | 97,57 € |
| 500 | 0,81754 € | 408,77 € |
| 1.000 | 0,76773 € | 767,73 € |
| 2.500 | 0,71462 € | 1.786,55 € |
| 5.000 | 0,68228 € | 3.411,40 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

