
EKXF161ELL220MJC5S | |
|---|---|
DigiKey Part Number | 565-EKXF161ELL220MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKXF161ELL220MJC5S |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF161ELL220MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 121 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 302.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,50720 € | 25,36 € |
| 100 | 0,45760 € | 45,76 € |
| 500 | 0,37208 € | 186,04 € |
| 2.000 | 0,32279 € | 645,58 € |
| 4.000 | 0,30419 € | 1.216,76 € |
| 6.000 | 0,29482 € | 1.768,92 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

