
EKWB451ELL181ML50S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL181ML50S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL181ML50S |
Description | CAP ALUM 180UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL181ML50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.59 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,10900 € | 41,09 € |
| 50 | 3,37820 € | 168,91 € |
| 250 | 2,90224 € | 725,56 € |
| 500 | 2,75258 € | 1.376,29 € |
| 1.000 | 2,62833 € | 2.628,33 € |
| 2.500 | 2,49588 € | 6.239,70 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

