
EKWB451ELL151ML45S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL151ML45S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL151ML45S |
Description | CAP ALUM 150UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL151ML45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,40200 € | 34,02 € |
| 50 | 2,77580 € | 138,79 € |
| 250 | 2,36780 € | 591,95 € |
| 500 | 2,23944 € | 1.119,72 € |
| 1.000 | 2,13286 € | 2.132,86 € |
| 2.500 | 2,01926 € | 5.048,15 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

