
EKWB421ELL271MM50S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL271MM50S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL271MM50S |
Description | CAP ALUM 270UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL271MM50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.965 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,03700 € | 50,37 € |
| 50 | 4,17420 € | 208,71 € |
| 250 | 3,61308 € | 903,27 € |
| 500 | 3,43664 € | 1.718,32 € |
| 1.000 | 3,29018 € | 3.290,18 € |
| 2.500 | 3,14468 € | 7.861,70 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

