
EKWB421ELL151ML35S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL151ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL151ML35S |
Description | CAP ALUM 150UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL151ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 905 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,10000 € | 31,00 € |
| 50 | 2,51820 € | 125,91 € |
| 250 | 2,13936 € | 534,84 € |
| 500 | 2,02016 € | 1.010,08 € |
| 1.000 | 1,92119 € | 1.921,19 € |
| 2.500 | 1,81566 € | 4.539,15 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

