
EKWB421ELL121MM25S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL121MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL121MM25S |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EKWB421ELL121MM25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 755 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1325 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96908 € | 984,54 € |
| Unit Price without VAT: | 1,96908 € |
|---|---|
| Unit Price with VAT: | 2,34321 € |

