Parametric Equivalent

EKWB401ELL680MK30S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL680MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL680MK30S |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EKWB401ELL680MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 954 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB421ELL680MK30S | Chemi-Con | 0 | 565-EKWB421ELL680MK30S-ND | 1,19414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14205 € | 1.142,05 € |
| Unit Price without VAT: | 1,14205 € |
|---|---|
| Unit Price with VAT: | 1,35904 € |


