
EKWB401ELL221ML50S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL221ML50S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL221ML50S |
Description | CAP ALUM 220UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL221ML50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.755 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,17000 € | 41,70 € |
| 50 | 3,43080 € | 171,54 € |
| 250 | 2,94900 € | 737,25 € |
| 500 | 2,79754 € | 1.398,77 € |
| 1.000 | 2,67177 € | 2.671,77 € |
| 2.500 | 2,53771 € | 6.344,28 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

