
EKWB401ELL151ML35S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL151ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL151ML35S |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL151ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 905 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,39200 € | 33,92 € |
| 50 | 2,76600 € | 138,30 € |
| 250 | 2,35800 € | 589,50 € |
| 500 | 2,22970 € | 1.114,85 € |
| 1.000 | 2,12313 € | 2.123,13 € |
| 2.500 | 2,00954 € | 5.023,85 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

