
EKWB401ELL101ML25S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL101ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL101ML25S |
Description | CAP ALUM 100UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL101ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.005 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,13100 € | 21,31 € |
| 50 | 1,70580 € | 85,29 € |
| 250 | 1,42840 € | 357,10 € |
| 500 | 1,34114 € | 670,57 € |
| 1.000 | 1,26865 € | 1.268,65 € |
| 2.500 | 1,19135 € | 2.978,38 € |
| 5.000 | 1,14430 € | 5.721,50 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

