
EKVB451VSN921MA60S | |
|---|---|
DigiKey Part Number | 565-EKVB451VSN921MA60S-ND |
Manufacturer | |
Manufacturer Product Number | EKVB451VSN921MA60S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 920 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVB451VSN921MA60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8038 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,45000 € | 28,45 € |
| 10 | 21,79000 € | 217,90 € |
| 50 | 19,04980 € | 952,49 € |
| 200 | 17,47405 € | 3.494,81 € |
| Unit Price without VAT: | 28,45000 € |
|---|---|
| Unit Price with VAT: | 33,85550 € |

