740 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVB451VSN741MA50S

DigiKey Part Number
565-EKVB451VSN741MA50S-ND
Manufacturer
Manufacturer Product Number
EKVB451VSN741MA50S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
740 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVB451VSN741MA50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.289 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.067" (52.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,98000 €23,98 €
1018,19800 €181,98 €
5015,81980 €790,99 €
20014,45190 €2.890,38 €
60013,94873 €8.369,24 €
Manufacturers Standard Package
Unit Price without VAT:23,98000 €
Unit Price with VAT:28,53620 €