
EKVB451VSN691MR60S | |
|---|---|
DigiKey Part Number | 565-EKVB451VSN691MR60S-ND |
Manufacturer | |
Manufacturer Product Number | EKVB451VSN691MR60S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 690 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVB451VSN691MR60S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3605 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.461" (62.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,35000 € | 22,35 € |
| 10 | 16,89400 € | 168,94 € |
| 50 | 14,64900 € | 732,45 € |
| 200 | 13,35740 € | 2.671,48 € |
| 600 | 12,81837 € | 7.691,02 € |
| Unit Price without VAT: | 22,35000 € |
|---|---|
| Unit Price with VAT: | 26,59650 € |

