
EKVB451VSN561MR50S | |
|---|---|
DigiKey Part Number | 565-EKVB451VSN561MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKVB451VSN561MR50S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVB451VSN561MR50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9172 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 14,58000 € | 145,80 € |
| 50 | 12,57260 € | 628,63 € |
| 200 | 11,41690 € | 2.283,38 € |
| 600 | 10,81645 € | 6.489,87 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

