550 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVB451VSN551MA40S

DigiKey Part Number
565-EKVB451VSN551MA40S-ND
Manufacturer
Manufacturer Product Number
EKVB451VSN551MA40S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
550 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVB451VSN551MA40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,77000 €19,77 €
1014,82300 €148,23 €
5012,78900 €639,45 €
20011,61860 €2.323,72 €
60011,02248 €6.613,49 €
Manufacturers Standard Package
Unit Price without VAT:19,77000 €
Unit Price with VAT:23,52630 €