
EKVB451VSN461MA35S | |
|---|---|
DigiKey Part Number | 565-EKVB451VSN461MA35S-ND |
Manufacturer | |
Manufacturer Product Number | EKVB451VSN461MA35S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 460 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVB451VSN461MA35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3881 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| 10 | 13,04200 € | 130,42 € |
| 50 | 11,20320 € | 560,16 € |
| 200 | 10,14480 € | 2.028,96 € |
| 600 | 9,54532 € | 5.727,19 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |

