420 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVB451VSN421MQ55S

DigiKey Part Number
565-EKVB451VSN421MQ55S-ND
Manufacturer
Manufacturer Product Number
EKVB451VSN421MQ55S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
420 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVB451VSN421MQ55S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.81 A @ 120 Hz
Ripple Current @ High Frequency
2.5883 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
2.264" (57.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,70000 €15,70 €
1011,61700 €116,17 €
509,93540 €496,77 €
2008,96760 €1.793,52 €
6008,41938 €5.051,63 €
1.0008,33267 €8.332,67 €
Manufacturers Standard Package
Unit Price without VAT:15,70000 €
Unit Price with VAT:18,68300 €