290 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVB451VSN291MQ40S

DigiKey Part Number
565-EKVB451VSN291MQ40S-ND
Manufacturer
Manufacturer Product Number
EKVB451VSN291MQ40S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
290 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVB451VSN291MQ40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.0163 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.673" (42.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,17000 €12,17 €
108,87600 €88,76 €
507,52000 €376,00 €
2006,73870 €1.347,74 €
6006,29607 €3.777,64 €
1.0006,13083 €6.130,83 €
Manufacturers Standard Package
Unit Price without VAT:12,17000 €
Unit Price with VAT:14,48230 €