240 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVB451VSN241MQ35S

DigiKey Part Number
565-EKVB451VSN241MQ35S-ND
Manufacturer
Manufacturer Product Number
EKVB451VSN241MQ35S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
240 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVB451VSN241MQ35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.8018 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,97000 €10,97 €
107,95100 €79,51 €
506,70460 €335,23 €
2005,98670 €1.197,34 €
6005,57995 €3.347,97 €
1.0005,42806 €5.428,06 €
Manufacturers Standard Package
Unit Price without VAT:10,97000 €
Unit Price with VAT:13,05430 €